857-020-547-103

Heilind Number:EDA857-020-547-103
Manufacturer:EDAC
Manufacturer Number:857-020-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board integration. With a sleek black finish and a single row configuration, this connector offers 20 positions for efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures robust performance even in high-temperature environments ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines assembly. Trust in this connector for dependable and durable connections in your electronic applications. Elevate your PCB connectivity with ease and precision.