857-020-547-104

Heilind Number:EDA857-020-547-104
Manufacturer:EDAC
Manufacturer Number:857-020-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-547-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek yet durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme environments. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient conductivity, and with 20 positions available, you have plenty of room for connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.