857-020-553-102

Heilind Number:EDA857-020-553-102
Manufacturer:EDAC
Manufacturer Number:857-020-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-553-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 20 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees efficient power transfer at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in harsh conditions. Ideal for various applications, including industrial and automotive, this connector is a vital component for robust PCB setups.