857-020-553-108

Heilind Number:EDA857-020-553-108
Manufacturer:EDAC
Manufacturer Number:857-020-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-553-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation and 20-position layout offer flexibility in installation, while the black color adds a sleek touch to your setup. Trust in this connector for efficient board-to-board connections in your electronic designs.