857-020-554-101

Heilind Number:EDA857-020-554-101
Manufacturer:EDAC
Manufacturer Number:857-020-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-554-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek connector, in classic black, boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a single row layout and 20 positions, it's perfect for streamlined PCB setups. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connections. Engineered for versatility, its right-angle mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more innovative solutions.