857-020-554-102

Heilind Number:EDA857-020-554-102
Manufacturer:EDAC
Manufacturer Number:857-020-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-554-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek Black. Designed for durability and high performance, it features a single row layout with 20 positions and a right angle mount orientation for seamless PCB connections. The Copper Alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and compliance with industry standards. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications where stability and longevity are essential. Upgrade your setup with this essential component in the realm of PCB connectors.