857-020-554-107

Heilind Number:EDA857-020-554-107
Manufacturer:EDAC
Manufacturer Number:857-020-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-554-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation at temperatures ranging from -40 to 105 °C. With a single row layout and a right angle mount orientation, it offers seamless integration onto your board. The 20 copper alloy contact positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, guarantee efficient signal transmission. Trust in this connector's 5A amperage rating for robust power delivery, making it an essential component in your electronic assemblies. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.