857-020-554-108

Heilind Number:EDA857-020-554-108
Manufacturer:EDAC
Manufacturer Number:857-020-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5 A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing for reliable operation. With a single row layout and 20 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient interconnection. Perfect for space-constrained setups, its right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.