857-020-554-112

Heilind Number:EDA857-020-554-112
Manufacturer:EDAC
Manufacturer Number:857-020-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-554-112

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for durability and efficient power transmission, this connector features a single row layout with 20 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in extreme conditions. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Trust in our connector to streamline your board-to-board PCB connections with ease and efficiency.