857-020-555-201

Heilind Number:EDA857-020-555-201
Manufacturer:EDAC
Manufacturer Number:857-020-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-555-201

Detailed Description

Enhance your circuit board connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under high temperatures. With a double-row design featuring 20 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Suitable for straight mounting orientation, this connector can withstand operating temperatures ranging from -40 to 105°C. Upgrade your system with this essential component that delivers both durability and performance.