857-020-555-207

Heilind Number:EDA857-020-555-207
Manufacturer:EDAC
Manufacturer Number:857-020-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-555-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts, it guarantees secure and efficient power delivery, rated for up to 5A. The 20-position layout, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-demand applications. Choose this black connector for unparalleled quality and performance in your PCB assemblies.