857-020-555-208

Heilind Number:EDA857-020-555-208
Manufacturer:EDAC
Manufacturer Number:857-020-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-555-208

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Designed for durability and performance, it features a housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 20 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your board-to-board connectivity needs. Upgrade your system with this high-quality connector and experience seamless signal transmission.