857-020-556-212

Heilind Number:EDA857-020-556-212
Manufacturer:EDAC
Manufacturer Number:857-020-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and secure conductivity. With two rows and twenty positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for seamless board-to-board connections.