857-020-557-101

Heilind Number:EDA857-020-557-101
Manufacturer:EDAC
Manufacturer Number:857-020-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-557-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 20 positions, ensuring seamless PCB-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable power transmission at 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Its right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Perfect for demanding industrial environments, this connector is a dependable solution for your connectivity needs.