857-020-557-102

Heilind Number:EDA857-020-557-102
Manufacturer:EDAC
Manufacturer Number:857-020-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-557-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a single row layout and a pitch of .156 inches, it accommodates up to 20 positions with precision. The contact material, a resilient Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the PCB assembly process.