857-020-557-108

Heilind Number:EDA857-020-557-108
Manufacturer:EDAC
Manufacturer Number:857-020-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-557-108

Detailed Description

Our High Temp Card Edge Connector is a reliable solution for connecting PCBs with precision and durability. Designed for optimal performance in demanding environments, this connector features a single row layout with 20 positions, making it ideal for various applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures high heat resistance and flame retardancy. With a contact material of Copper Alloy, it guarantees excellent conductivity and longevity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its quality and performance for your connectivity needs.