857-020-558-101

Heilind Number:EDA857-020-558-101
Manufacturer:EDAC
Manufacturer Number:857-020-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-101

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a single row with 20 positions, ideal for efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliability even in the most demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Its right-angle mount orientation offers versatility in installation, making it a must-have for your PCB connectivity needs. Conforming to industry standards, it's a vital component for seamless board-to-board connections. Elevate your electronic designs with this essential connector.