857-020-558-102

Heilind Number:EDA857-020-558-102
Manufacturer:EDAC
Manufacturer Number:857-020-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for optimum durability. With a single row layout and 20 positions, it offers efficient and reliable performance in a compact design. The Copper Alloy contact material ensures a secure connection, while the .156-inch pitch and .2-inch row spacing make it easy to install. Perfect for board-to-board PCB connections, its right-angle mount orientation saves space and allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality and precision engineering to elevate the performance of your electronic systems.