857-020-558-104

Heilind Number:EDA857-020-558-104
Manufacturer:EDAC
Manufacturer Number:857-020-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-104

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 20 positions, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise installation is made easy. Its right-angle mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with this essential component from our range of premium connectors.