857-020-558-107

Heilind Number:EDA857-020-558-107
Manufacturer:EDAC
Manufacturer Number:857-020-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-107

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector ensures reliable performance with an amperage of 5A. Crafted from robust UL 94V-0 Polyphenylene Sulfide, it guarantees durability even under extreme conditions. With a single row configuration and 20 positions, it offers versatile connectivity options. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.