857-020-558-112

Heilind Number:EDA857-020-558-112
Manufacturer:EDAC
Manufacturer Number:857-020-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row with 20 positions and a durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contacts ensure efficient power transfer, with a 5A amperage rating. Perfect for board-to-board connections, this right-angle mount connector offers a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in environments ranging from -40 to 105°C, it's a vital component for demanding applications. Upgrade your systems with this robust and efficient Card Edge Connector.