857-020-558-201

Heilind Number:EDA857-020-558-201
Manufacturer:EDAC
Manufacturer Number:857-020-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-201

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a current rating of 5 A and copper alloy contacts, it guarantees secure and efficient power transmission. Offering 20 positions across 2 rows, it provides ample connectivity options for your PCB applications. The right-angle mount orientation allows for space-saving installation, while the .156" pitch and .2" row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for critical electronic systems. Trust in its quality and performance to keep your connections secure and stable.