857-020-558-207

Heilind Number:EDA857-020-558-207
Manufacturer:EDAC
Manufacturer Number:857-020-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of copper alloy contacts, it provides a secure and efficient connection for your circuitry. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The 20 available positions cater to multiple connections, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temperature applications. Elevate your PCB connectivity with this essential component.