857-020-558-208

Heilind Number:EDA857-020-558-208
Manufacturer:EDAC
Manufacturer Number:857-020-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-208

Detailed Description

Discover a reliable solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in demanding environments. With a 5A amperage rating and Copper Alloy contact material, it guarantees secure power transmission. Boasting two rows and a total of 20 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial settings. Trust in its quality and performance for seamless board-to-board connections.