857-020-558-212

Heilind Number:EDA857-020-558-212
Manufacturer:EDAC
Manufacturer Number:857-020-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-558-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in high-temperature environments. With a double-row design, it offers 20 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding applications in various industries. Elevate your connectivity solutions with this essential component.