857-020-559-101

Heilind Number:EDA857-020-559-101
Manufacturer:EDAC
Manufacturer Number:857-020-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 20 positions with a pitch of .156 inches and a row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and conductivity. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it meets the demands of various applications. The right-angle mount orientation offers flexibility in installation, making it ideal for Board To Board PCB connections. Trust in this connector for seamless and secure connectivity in your projects.