857-020-559-102

Heilind Number:EDA857-020-559-102
Manufacturer:EDAC
Manufacturer Number:857-020-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and twenty positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Perfect for space-saving layouts, it boasts a pitch of .156 inches and row spacing of .2 inches. Its versatile right-angle mount orientation allows for easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic project requiring secure board-to-board connections. Elevate your PCB design with this essential component.