857-020-559-108

Heilind Number:EDA857-020-559-108
Manufacturer:EDAC
Manufacturer Number:857-020-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 20 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its right-angle mount orientation adds versatility to your design possibilities. Upgrade your PCB setups with this essential component for seamless and efficient electronic connections.