857-020-559-212

Heilind Number:EDA857-020-559-212
Manufacturer:EDAC
Manufacturer Number:857-020-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-559-212

Detailed Description

Enhance your high temperature PCB connectivity with our innovative Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of 20 positions each, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation is ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your PCB connectivity with this high-performance component.