857-020-560-212

Heilind Number:EDA857-020-560-212
Manufacturer:EDAC
Manufacturer Number:857-020-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-560-212

Detailed Description

Enhance high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. Its dual-row configuration with 20 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration onto PCBs. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, providing a dependable link between boards. Elevate your connectivity solutions with this essential component.