857-021-401-101

Heilind Number:EDA857-021-401-101
Manufacturer:EDAC
Manufacturer Number:857-021-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-401-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with precision, this connector features a single row layout with 21 positions, ensuring seamless integration on your PCB. Its robust housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and protection. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy assembly. Suitable for temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Trust in our quality connector for secure and efficient board-to-board connections.