857-021-401-102

Heilind Number:EDA857-021-401-102
Manufacturer:EDAC
Manufacturer Number:857-021-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-401-102

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for reliability in extreme conditions, it features a single row with 21 copper alloy contacts for seamless power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is guaranteed. Operating flawlessly between -40 and 105°C, this connector is ideal for industrial applications where reliability is key. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.