857-021-401-103

Heilind Number:EDA857-021-401-103
Manufacturer:EDAC
Manufacturer Number:857-021-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-401-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row layout with 21 positions, perfect for seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure conductivity even in high-temperature environments, withstanding operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Choose the straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component.