857-021-401-104

Heilind Number:EDA857-021-401-104
Manufacturer:EDAC
Manufacturer Number:857-021-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-401-104

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 21 positions, suitable for various PCB applications. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient conductivity, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration onto your board. Its straight mount orientation allows for seamless installation. Operating within a wide temperature range from -40 to 105°C, this connector guarantees consistent performance. Upgrade your setup with this essential component for optimal connectivity in your electronic devices.