857-021-401-107

Heilind Number:EDA857-021-401-107
Manufacturer:EDAC
Manufacturer Number:857-021-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-401-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in challenging environments. Its sturdy UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contacts provide reliable conductivity. With a single row layout and 21 positions, this connector offers seamless integration for your board-to-board connections. The black color and straight mount orientation make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial or harsh conditions. Upgrade your setup with this essential component for enhanced reliability and performance.