857-021-401-108

Heilind Number:EDA857-021-401-108
Manufacturer:EDAC
Manufacturer Number:857-021-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-401-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 21 positions with a .156-inch pitch and .2-inch row spacing. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material ensure optimal performance, even in harsh conditions. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's perfect for demanding applications. The straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Trust in our connector to deliver seamless board-to-board connectivity in various electronic devices.