857-021-401-112

Heilind Number:EDA857-021-401-112
Manufacturer:EDAC
Manufacturer Number:857-021-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-401-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a 5A amperage capacity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting durability and signal integrity. With a single row configuration, 21 positions, and a pitch of .156 inches, it offers seamless integration for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this black Card Edge Connector.