857-021-405-101

Heilind Number:EDA857-021-405-101
Manufacturer:EDAC
Manufacturer Number:857-021-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-405-101

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for reliable performance under extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With a single row of 21 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, precise and efficient connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the realm of PCB connectivity. Its straight mount orientation offers easy installation, making it a convenient choice for your projects. Elevate your setup with this essential component, a must-have in the realm of modern electronics.