857-021-405-102

Heilind Number:EDA857-021-405-102
Manufacturer:EDAC
Manufacturer Number:857-021-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-405-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. The 21 positions provide ample connectivity options, while the 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.