857-021-405-103

Heilind Number:EDA857-021-405-103
Manufacturer:EDAC
Manufacturer Number:857-021-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-405-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and 21 positions, it offers seamless integration for your board-to-board connections. The sleek black housing not only enhances aesthetics but also provides durability. Perfect for industrial applications, this connector guarantees a secure and high-speed data transfer, with an amperage rating of 5A. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component.