857-021-405-104

Heilind Number:EDA857-021-405-104
Manufacturer:EDAC
Manufacturer Number:857-021-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-405-104

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 polyphenylene sulfide housing and features 21 copper alloy contacts in a single row configuration. With a pitch of .156 inches and row spacing of .2 inches, precision is ensured in every connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in harsh environments. Perfect for board-to-board applications, it offers a secure and efficient solution for your electronic setups. Upgrade to this essential component for seamless and reliable connectivity in your projects.