857-021-405-107

Heilind Number:EDA857-021-405-107
Manufacturer:EDAC
Manufacturer Number:857-021-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-405-107

Detailed Description

Discover the ultimate solution for high temperature connectivity with our Black High Temp Card Edge Connector. Engineered for superior performance, this connector boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme conditions. With a single row design featuring 21 copper alloy contacts, it guarantees seamless and efficient board-to-board connections. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Trust in its quality and performance for your connectivity needs.