857-021-405-108

Heilind Number:EDA857-021-405-108
Manufacturer:EDAC
Manufacturer Number:857-021-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-405-108

Detailed Description

Enhance the connectivity of your high-temp applications with our cutting-edge Card Edge Connector. Engineered for optimum performance, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and 21 positions, it ensures seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our connector to deliver superior connectivity in your PCB setup.