857-021-421-102

Heilind Number:EDA857-021-421-102
Manufacturer:EDAC
Manufacturer Number:857-021-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-421-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row layout with 21 copper alloy contacts, allowing for secure board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where performance is crucial. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our range of products to find the perfect fit for your project.