857-021-421-103

Heilind Number:EDA857-021-421-103
Manufacturer:EDAC
Manufacturer Number:857-021-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-421-103

Detailed Description

Enhance high-temperature connectivity with our Black Card Edge Connector. Designed for reliable performance, it features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in harsh environments. With 21 copper alloy contact positions, it supports a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this connector offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.