857-021-421-104

Heilind Number:EDA857-021-421-104
Manufacturer:EDAC
Manufacturer Number:857-021-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-421-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row layout and 21 copper alloy contacts, it offers efficient power transmission at a rated amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCBs. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions with this essential component.