857-021-421-108

Heilind Number:EDA857-021-421-108
Manufacturer:EDAC
Manufacturer Number:857-021-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-421-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, it features a single row with 21 positions, perfect for streamlined PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a copper alloy contact material and a pitch of .156 inches, it guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing offer convenient installation on circuit boards, making it a versatile choice for efficient board-to-board connections. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.