857-021-421-112

Heilind Number:EDA857-021-421-112
Manufacturer:EDAC
Manufacturer Number:857-021-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-421-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row with 21 positions and a pitch of .156 inches, ensuring efficient and secure board-to-board connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability even in extreme temperatures ranging from -40 to 105°C. With a 5A amperage rating and straight mount orientation, it's perfect for high-power applications. Upgrade your setup with this essential component, a must-have in any electronic assembly project.