857-021-425-101

Heilind Number:EDA857-021-425-101
Manufacturer:EDAC
Manufacturer Number:857-021-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-425-101

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 21 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Trust in our commitment to quality and innovation with this essential component for your PCB assembly needs.