857-021-425-102

Heilind Number:EDA857-021-425-102
Manufacturer:EDAC
Manufacturer Number:857-021-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-425-102

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for maximum reliability, this connector features a single row of 21 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures optimal performance even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Choose our black-colored connector for a sleek and efficient solution to your connectivity needs. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Elevate your PCB setup with this essential component.